Panduit FSDXL81-10-C

Polypropylene Insulated Ferrules Single Rohs Compliant: Yes |Panduit FSDXL81-10-C
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSDXL81-10-C.

IHS

Datasheet1 page6 years ago

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+1.74%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit FSDXL81-10-C provided by its distributors.

Polypropylene Insulated Ferrules Single Rohs Compliant: Yes |Panduit FSDXL81-10-C
Panduit Sales Corp FerruleInsShtct12Awg10MmpinGrypk100
Polypropylene insulated ferrules single wire gray DIN color expanded short circuit protection end sleeve 12 AWG (4.0mm) .39(10.0mm) pin length.
Connector Accessories Ferrule Polypropylene Gray
Ferrule, Ins, Shtct, 12Awg, 10mm, Gry, PK100
Ferrule Gray Sleeve for Short Circuit P
Pan-Term FSDXL81-10-C Covered single wi
WIRE FERRULE, INSLTD, SINGLE, 19.5MM;
Insulated Ferrule, Expanded Short Circuit Protection Gray End Sleeve, Single Wire, 12 American Wire Gauge (AWG) (4.0 Millimeters Squared), 0.39 Inch (10.0 mm) Pin Length. Wide sleeve provides a barrier against electrical shorts. Inside diameter of sleeve suitable for wire with very thick insulation. Meets DIN dimensional and color standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of stranded wire into terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN