Panduit FSC2MCXAQ

Opticam 50 Microm OM3OM4 Sc Simplex Fiber Optic Connector
$ 23.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSC2MCXAQ.

IHS

Datasheet2 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2020-04-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-10

Descriptions

Descriptions of Panduit FSC2MCXAQ provided by its distributors.

OPTICAM 50 MICROM OM3OM4 SC SIMPLEX FIBER OPTIC CONNECTOR
Panduit FSC2MCXAQ OptiCam SC Simplex Connector, OM3-OM5, Multimode, Pre-Polished Fiber, Aqua, 1Pc
SC 50/125UM OM3/OM4 MULTIMODE SIMPLEX CONNECTOR, AQUA BOOT
Conn SC Multi Mode Simplex ST Cable Mount 0.3dB
SC2 OM3/OM4 900UM MULTIMODE SIMP
FIBER OPTIC CONN, SC, SIMPLEX, MM; Fibre; FIBER OPTIC CONN, SC, SIMPLEX, MM; Fibre Optic Connector Type: SC; Fibre Type: Multimode; Fibre Diameter: 50µm / 125µm; Connector Body Material: Plastic Body; Product Range: OptiCam S

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN