Panduit FS3X5WH6NM

Wire Ducting & Raceways EUROPEAN STYLE DUCT
$ 12.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS3X5WH6NM.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

_legacy Avnet

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X5WH6
Wire Ducting & Raceways Slotted DuctPVC 3X5X6'WHT per ft
PanduitG3X5WH6
Wire Ducting & Raceways Slotted Duct PVC 3X5X6'WHT per ft
PanduitG3X5WH6-A
Wire Ducting Slotted Duct PVC 3X5X6'ADHWHT
HellermannTyton181-34007
Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-44015
Solid Wall Wiring Duct, 4" x 4", Non-Adhesive, PVC, White, 120ft/Carton
HellermannTyton181-34001
Solid Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120ft/Carton

Descriptions

Descriptions of Panduit FS3X5WH6NM provided by its distributors.

Wire Ducting & Raceways EUROPEAN STYLE DUCT
TYPE F NARROW SLOT DUCT, 3W X 5H X 6''L, PVC, NO HOLE, PANDUCT PANELMAX SERIES
Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes
Panduit Sales Corp. Sld Duct Nmtg, Pvc,3X5X6ft, Wht, 6Ft
Cable Accessories Solid Raceway Polyvinyl Chloride White
Solid Raceway,PVC,3X5X6',WHT,NM, FS3X5WH6NM
Solid Raceway, Polyvinyl Chloride, 3 Inches x 5 Inches x 6 Feet, White, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN