Panduit FS1.5X1.5LG6NM

Wire Ducting & Raceways Solid Raceway, PVC 1.5X1.5X6', LGRY
$ 6.346
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS1.5X1.5LG6NM.

Sager Electronics

Datasheet2 pages11 years ago
Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-80.00%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways TYPE F 1.5X1.5X6ft Sold per foot
PanduitH1.5X2LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'LtGry
Wire Ducting & Raceways Slotted Duct, PVC,1.5X1.5X6',LGRY
HellermannTyton181-15509
Wire Ducting & Raceways SL1.5X1.5 GRY PVC DUCT BULK
ABB ControlTY1X15WPG6
Wiring Ducts Slotted Rectangular Screw Rigid Polyvinyl Chloride Gray
HellermannTyton181-15512
Wire Ducting & Raceways SL1.5X1.5 W/ADH GRY PVC DUCT

Descriptions

Descriptions of Panduit FS1.5X1.5LG6NM provided by its distributors.

Wire Ducting & Raceways Solid Raceway,PVC 1.5X1.5X6',LGRY
Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS1.5X1.5LG6NM
Panduct type FS solid wall wiring duct 1.5 W x 1.5 H 6 length PVC light gray no mounting holes
Wiring Ducts Solid Wall Rectangular with Cover Polyvinyl Chloride Light Gray
TYPE F NARROW SLOT DUCT, 1.5W X 1.5H X 6L, NO HOLE, PANDUCT PANELMAX SERIES
Cable Accessories Solid Raceway Polyvinyl Chloride Light Gray
Panduit Sales Corp Sld Duct Nmtg Pvc15X15X6ft Lg 6Ft
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Solid RacewayPVC1.5X1.5X6'LGRYNM
Solid Raceway, Polyvinyl Chloride, 1.5 Inches x 1.5 Inches x 6 Feet, Light Gray, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN