Panduit FPS6X88MTG

Modular Connectors / Ethernet Connectors TX6A Category 6A Shielded Field Terminable RJ45 Plug
$ 26.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FPS6X88MTG.

IHS

Datasheet2 pages7 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-54.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit FPS6X88MTG provided by its distributors.

Modular Connectors / Ethernet Connectors TX6A Category 6A Shielded Field Terminable RJ45 Plug
Panduit FPS6X88MTG Field Term Plug, RJ45 Cat 6A, Shielded, 22-26 AWG, Silver, 1Pc
TX6A RJ45 Connector Plug 8 Position CAT6A Shielded Silver
FIELD TERMINABLE PLUG, DIE CAST, SLIVER ,CATEGORY 6A , SHIELDED, PAN-NET, IP20
RJ45 CONN, PLUG, 8P8C, 1PORT, CAT6A;
连接器, RJ45, 公, 8P8C, 1端口, CAT6A;
Rj45 Connector, Plug, 8P8C, 1Port, Cable; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip20; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit FPS6X88MTG

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN