Panduit FODRX06Y

50um OM3 6 Fiber Indoor Distribution Cable Riser (OFNR) 900um Buffered Fibers
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FODRX06Y.

Electro Sonic

Datasheet3 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
-92.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit FODRX06Y provided by its distributors.

50um OM3 6 Fiber Indoor Distribution Cable Riser (OFNR) 900um Buffered Fibers
Fiber Optic Cable 6Conductors 2500m 4.8mm Aqua Reel
Panduit Sales Corp 50Um Om3 6 Fiber Indoor Distribution Cab
PANDUIT FODRX06Y 6-F RISER MM OM3,DISTRIBUTION TB ALL DIELECTRIC,NON-RIBBON AQUA
Wire And Cable, 6 Conductor(s), Communication Cable
FIBER OPTIC CABLE, 6FIBER, AQUA; Fibre Type:Multimode; Fibre Diameter:50µm; No. of Fibers:6Fibres; External Diameter:6.1mm; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Color:Aqua; Jacket Material:PVC RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN