Panduit FLCSSBUY

Fiber Optic Connectors LC OS2 SINGLEMD SIMPLEX CONN POLISH
$ 21.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FLCSSBUY.

IHS

Datasheet1 page0 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2007-09-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-01-15

Related Parts

TE Connectivity5504915-2
Conn FC Single Mode Simplex PL Crimp ST Cable Mount 2mm 0.2dB Package
TE Connectivity504646-7
Fiber Optic SC Connector, 126um, Single Mode, Simplex, Plug
TE Connectivity / AMP504646-2
Fiber Optic SC Connector, 126um, Single Mode, Simplex, Plug
TE Connectivity6828095-1
LC Singlemode Tight Jacketed Simplex Fiber Optic Connector Kit
Molex 106025-5600 Fiber Optic Connectors Lc Dupl Conn 126Sm 9 126Sm 90Deg Boot 2.0
Fiber Optic Connectors Sc Conn (Sm126Zr) 3M Nn (Sm126Zr) 3Mm 1Pc

Descriptions

Descriptions of Panduit FLCSSBUY provided by its distributors.

Fiber Optic Connectors LC OS2 SINGLEMD SIMPLEX CONN POLISH
Fiber Optic LC Connector, 900um, Single Mode, Simplex
Panduit FLCSSBUY Field Polish LC Simplex Connector, OS1/OS2, For 900Micron Install, Blue, 1Pc
LC FIBER OPTIC CONNECTOR, 9/125 uM SINGL; LC FIBER OPTIC CONNECTOR, 9/125 uM SINGLE MODE; Fibre Optic Connector Type: LC; Fibre Type: Singlemode; Fibre Diameter: 9µm / 125µm; Connector Body Material: Plastic Body; Product Ra
Lc Fiber Optic Connector, 9/125 Um Single Mode; Fibra Óptica, Tipo De Conector:Lc; Fibra, Tipo:Monomodo; Diámetro De Fibra:9Μm/125Μm; Material Del Cuerpo Del Conector:Plástico; Rango De Producto:-; Conector, Tipo:Lc Fiber Optic |Panduit FLCSSBUY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN