Panduit FLCDMC6BLY

Fiber Optic Connectors LC OptiCam 62.5um mm Dupl Connector Bla
$ 44.468
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FLCDMC6BLY.

IHS

Datasheet2 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-82.61%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

PanduitFSTMC5BL
ST 50/125M MULTIMODE SIMPLEX CONNECTOR FOR 900M TIGHT-BUFFERED FIBER
PanduitFSTMPC5BL
Fiber Optic ST Connector, 50/125um, Multi Mode, Simplex
PanduitFSCMMBL
Fiber Optic SC Connector, 62.5/125um, Multi Mode, Simplex

Descriptions

Descriptions of Panduit FLCDMC6BLY provided by its distributors.

Fiber Optic Connectors LC OptiCam 62.5um mm Dupl Connector Bla
Fiber Optic LC Connector, 62.5/125um, Multi Mode, Duplex
OPTICAM 62.5 MICROM OM1 LC DUPLEX FIBER OPTIC CONNECTOR W
Fo Conn, Lc Duplex, Om1, Plastic; Fibre Optic Connector Type:Lc Duplex; Fibre Type:Multimode; Fibre Diameter:62.5Μm/125Μm; Connector Body Material:Plastic Body; Product Range:Opticam Series Rohs Compliant: Yes |Panduit FLCDMC6BLY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN