Panduit FL25X25LG-A

Wire Ducting & Raceways FLX DUCT GRY .98X.98
$ 11.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FL25X25LG-A.

JRH Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+21.74%

Supply Chain

Country of OriginItaly

Related Parts

EssentraRX2020-0
RX Series Grey Polypropylene 20 x 20 mm Exterior Flexible Duct
EssentraRX2020-4
WIRE DUCT FLEXIBLE ADH GRY 1.64'
EssentraRX3030-0
WIRE DUCT FLEX SCREW GRAY 1.64'
Wire Ducting & Raceways FLX DUCT GRY .49X.49

Descriptions

Descriptions of Panduit FL25X25LG-A provided by its distributors.

Wire Ducting & Raceways FLX DUCT GRY .98X.98
Slotted Duct, 25 mm x 25 mm x 500 mm, Adhesive, Light Gray, Flexible polypropylene material, UL Recognized continuous use temperatures up to 149 Degrees F (65 Degrees C), UL94 Flammability Rating of V-2, Factory applied adhesive tape provided for easy mounting.
Raceway Duct, 1.64 X 0.98" X 0.98", Lg; External Height - Metric:25Mm; External Width - Metric:25Mm; Length - Metric:500Mm; External Height - Imperial:0.98"; External Width - Imperial:0.98"; Length - Imperial:1.64Ft; Product Range:-Rohs Compliant: Yes |Panduit FL25X25LG-A

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL25X25LG-A.