Panduit FCM1.2-S6-C14

Panduit FCM1.2-S6-C14 Latching Flat Cable Mount, M3 Screw, Nylon 6.6, 1"x1.37", Gray, 100Pc
$ 1.296
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCM1.2-S6-C14.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-16.19%

Supply Chain

Country of OriginUS

Related Parts

PanduitFCM1-A-C14
Panduit FCM1-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 100Pc
Cable Accessories Latching FlatCable Mount Nylon 6/6 Gray
Panduit FCM1.2-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.37", Gray, 100Pc

Descriptions

Descriptions of Panduit FCM1.2-S6-C14 provided by its distributors.

Panduit FCM1.2-S6-C14 Latching Flat Cable Mount, M3 Screw, Nylon 6.6, 1"x1.37", Gray, 100Pc
Cable Clamp, Nylon 6.6, Grey; Cable Clamp/Clip Type:Screw Mount Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Grey; External Length:80.3Mm; Height:9.9Mm Rohs Compliant: Yes |Panduit FCM1.2-S6-C14
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Mount. No. 6 (M3) Screw. 1.20 Inches (30.5 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength. For indoor use only. Material is Nylon 6.6. Color is Gray.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCM1.2S6C14