What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit F82-12-M

Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper

$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F82-12-M.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.14%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity33459
TERMINAL RING TONGUE SOLISTRAND 5/16 12-10 AWG STRAIGHT CLOSED BARREL
TE Connectivity33458
Ring Tongue Terminal, M6, 1/4", 10Awg; |Amp Te Connectivity 33458.
PanduitF82-10-M
Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Carton
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 19.94mm, Carton

Descriptions

Descriptions of Panduit F82-12-M provided by its distributors.

Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper
Ferrules Terminal 10AWG Copper Metallic 12mm Tin Bag
Ferrule Non-insulated; Copper Tin-plated; 10 AWG; 15/32 in. (12mm)
Ferrule, non-insulated, 10 AWG , 0.47" length | Panduit F82-12-M.
Panduit Sales Corp FerruleNon-Insul10Awg12MmlenPk1000
Terminals Ferrule non-insul 10 AWG (6.0mm sq)
Ferrule, 10 AWG, Non-Insul, 15/32in., PK1000
Pan-Term F82-12-M Single wire ferrule,
Ferrule, Non-Insulated, 10 American Wire Gauge (AWG) (6 Millimeters Squared), 0.47 Inch (12 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F82-12-M.