What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit F78-7-M

Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule, Copper
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F78-7-M.

IHS

Datasheet2 pages15 years ago

Sager Electronics

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.05%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Krimptite Wire Pin Terminal for 16-14 AWG Wire
PanduitF78-10-M
Ferrule Non-insulated; Copper Tin-plated; 16 AWG; 13/32 in. (10mm)
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
PanduitF78-8-M
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule, Copper
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Quick Disconnect Flag Terminal for 1.31-0.52mm² 18-20 AWG Wire, Accepts 4.75 x 0.81mm Tab, Post-Tin Plated

Descriptions

Descriptions of Panduit F78-7-M provided by its distributors.

Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule, Copper
Ferrules Terminal 16AWG Copper Metallic 7mm Tin Bag
Ferrule Non-insulated; Copper Tin-plated; 16 AWG; 9/32 in. (7mm)
Panduit Sales Corp FerruleNon-Insul16Awg7MmlenPk1000
NON-INSULATED FERRULE,16 AWG 1000/PK,ROHS, PK 1000
FERRULE, NON-INSULATED, 16 AWG , 0.28" LENGTH
Pan-Term F78-7-M Non-covered Ferrules
Ferrule End Sleeves 16AWG NON-INSL
Ferrule, Non-Insulated, 16 American Wire Gauge (AWG) (1.5 Millimeters Squared), 0.28 Inch (7 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN