Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F76-8-M

Terminal Block Accessory, 0.05in Max Cable Dia, Ferrule, Copper Alloy
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F76-8-M.

IHS

Datasheet2 pages3 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-74.26%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitF76-6-M
FERRULE, NON-INSULATED, 18 AWG WIRE RANGE, 0.24(6.0MM) LENGTH, F76 SERIES
PanduitF76-10-M
Terminal Block Accessory, 0.05in Max Cable Dia, Ferrule, Copper Alloy
TE Connectivity170021-2
UNINSULATED FEMALE CRIMP BULLET CONN, 20 - 14 AWG, 3.96MM BULLET DIAMETER
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
Quick Disconnect Terminal 16-20AWG Brass F 13.2mm Tin T/R
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL

Descriptions

Descriptions of Panduit F76-8-M provided by its distributors.

Terminal Block Accessory, 0.05in Max Cable Dia, Ferrule, Copper Alloy
Ferrules Terminal 20AWG 8mm 2.3mm Tin Bulk
FERRULE, NON-INSULATED, 18 AWG WIRE RANGE, 0.31(8.0MM) LENGTH.
FERRULE, NON-INSULATED, 20 AWG,WIRE RANGE,1000/PK ROHS, PK 1000
Panduit Sales Corp FerruleNon-Insul18Awg8MmlenPk1000
Pan-Term F76-8-M Non-covered Ferrules
FERRULE NON-INSULATED 20 AWG (0.75MM
Ferrule End Sleeves 20AWG NON-INSL
TERMINAL, WIRE FERRULE, 18AWG, UNINSUL; Wire Ferrule Type:Single Wire; Wire Size AWG Max:18AWG; Conductor Area CSA:0.75mm²; Pin Length:-; Insulator Colour:-; Product Range:F Series; Overall Length:8mm; Insulator Material
Ferrule, Non-Insulated, 20 American Wire Gauge (AWG) (0.75 Millimeters Squared), 0.31 Inch (8 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN