TE Connectivity 170021-2

Receptacle, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170021-2
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170021-2.

Electro Sonic

Datasheet4 pages5 years ago

TE Connectivity

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-34.53%

CAD Models

Download TE Connectivity 170021-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Quick Disconnect Terminal 16-20AWG Brass F 13.2mm Tin T/R
TE Connectivity160773-6
Quick Disconnect Terminal 13.5-17AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece
PanduitPS16-M
PARALLEL USED WITH NON-INSULATED, 20 -M PARALLELERS, 20 - 16 INSULATED AWG PONNE
TE Connectivity926820-4
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity341412-2
Pl 250 Rec Terminal Awg Ptpb Lp/ Box |Amp Te Connectivity 341412-2
TE Connectivity160773-3
Quick Disconnect Terminal 15-20AWG Brass RCP 22.9mm Tin Loose Automotive

Descriptions

Descriptions of TE Connectivity 170021-2 provided by its distributors.

Receptacle, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170021-2
UNINSULATED FEMALE CRIMP BULLET CONN, 20 - 14 AWG, 3.96MM BULLET DIAMETER
Connector Accessory, 0.087in Min Cable Dia, 0.122in Max Cable Dia
SHUR PLUG RECEPTACLE 20-16 AWG TPBR
Shur Plug Receptacle; |Te Connectivity Amp 170021-2
Shur-Plug 14-20AWG RCP 18.5mm 4.7mm Tin Loose Piece
FF 110 REC 20-16AWG BR REREELING
Tyco Electronics Crimp Bullet Connector, 170021series, 4mm Plug connector diameter, Mother seat, 18.5mmlong, Max wire 2.27mm², Minimum wire 0.5mm²
TERMINAL, WIRE TAP SPLICE, 16AWG; Product Range: -; Termination: Crimp; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Terminal Type: Open Barrel Splice; Insulator Colour: -; Insulator Material: Unins

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty