Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F76-10-M

Terminal Block Accessory, 0.05in Max Cable Dia, Ferrule, Copper Alloy
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F76-10-M.

IHS

Datasheet2 pages15 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.93%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitF76-8-M
Terminal Block Accessory, 0.05in Max Cable Dia, Ferrule, Copper Alloy
PanduitF76-6-M
FERRULE, NON-INSULATED, 18 AWG WIRE RANGE, 0.24(6.0MM) LENGTH, F76 SERIES
TE Connectivity170021-2
Receptacle, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170021-2
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
Quick Disconnect Terminal 16-20AWG Brass F 13.2mm Tin T/R
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL

Descriptions

Descriptions of Panduit F76-10-M provided by its distributors.

Terminal Block Accessory, 0.05in Max Cable Dia, Ferrule, Copper Alloy
Ferrule Non-insulated; Copper Tin-plated; 18 AWG; 13/32 in. (10mm)
Ferrule non-insulated 18 AWG wire range 0.39(10.0mm) length.
Panduit Sales Corp FerruleNon-Insul18Awg10MmlenPk1000
Ferrules Terminal 20AWG 10mm 2.3mm Tin Bulk
Ferrule,Non-Insul,18 Awg,10mm Len,PK1000
Pan-Term F76-10-M Non-covered Ferrules
Ferrule non-insulated 20 AWG (0.75mm
Ferrule End Sleeves 20AWG NON-INSL
FERRULE, NON-INSULATED, 18 AWG (0.75MM2
Ferrule, Non-Insulated, 20 American Wire Gauge (AWG) (0.75 Millimeters Squared), 0.39 Inch (10 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN