Panduit F4X3IB6

Wiring Ducts Slotted Rectangular without Cover Polyvinyl Chloride Intrinsic Blue
$ 12.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F4X3IB6.

Sager Electronics

Datasheet1 page18 years ago
Datasheet14 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitG4X3IB6
Wire Ducting & Raceways Slotted Duct, PVC,4X3X6',IB
PanduitF3X3IB6
Wire Ducting & Raceways Narrow Slot Duct Cover per ft
PanduitG1.5X3IB6
Wire Ducting & Raceways WIDE FINGER W/FLUSH COVER 1.5X3inX6ft
Phoenix Contact3240303
Wire Ducting & Raceways CD 25X60 BU 2 meters long, blue
Phoenix Contact3240302
Wire Ducting & Raceways CD 25X40 BU 2 meters long, blue
Phoenix Contact3240309
Wire Ducting & Raceways CD 40X40 BU 2 meters long, blue

Descriptions

Descriptions of Panduit F4X3IB6 provided by its distributors.

Wiring Ducts Slotted Rectangular without Cover Polyvinyl Chloride Intrinsic Blue
Wire Ducting & Raceways PRICED PER FOOT
Base Wiring Duct, Type F, Narrow, Intrinsic Blue, 4" x 3" x 1' (6-Pack)
TYPE F NARROW SLOT DUCT, 4W X 3H X 6L, PVC, PANDUCT PANELMAX SERIES
Narrow Slot Flush Cover Duct, Pvc, 4 X 3 |Panduit F4X3IB6
Panduit Sales Corp Nar Slot Duct Pvc4X3X6ftIbu6Ft
WIRE DUCT SLOTTED SCREW 6' BLUE
Panduit NARROW FINGER FLUSH COVER
Panduct F4X3IB6 Base Wiring Duct
Narrow Slot Wiring Duct with Flush Cover, Polyvinyl Chloride, 4 Inches x 3 Inches x 6 Feet, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN