Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F1X4LG6

Wire Ducting & Raceways Slotted Duct PVC 1X4X6'Lgray per ft
$ 9.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X4LG6.

Electro Sonic

Datasheet1 page15 years ago
Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
+128%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitG1X4LG6
Wire Ducting & Raceways G 1X4 LTGRY EA sold per foot
PanduitG1X4LG6-A
Wire Ducting & Raceways Slotted Duct PVC 1X4X6'ADHLGRY
PanduitG1X3LG6
Wire Ducting & Raceways TYPE G 1.0 X 3.0 sold per foot
HellermannTyton181-15304
Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, Gray, 120ft/Carton
HellermannTyton181-15404
Slotted Wall Wiring Duct, 1.5" x 4", Non-Adhesive, PVC, Gray, 120Ft/Carton
HellermannTyton181-13009
Wire Ducting & Raceways SL1X3 W/ADH GRY PVC DUCT MOD

Descriptions

Descriptions of Panduit F1X4LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X4X6'Lgray per ft
Panduit Narrow Slot Duct; 1.26" Width; 4.10" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 4H (25.4mm x 101.6mm) and is 6' long. It is light gray and made of PVC.
Slotted Duct, Polyvinyl Chloride, 1 Inch x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN