Panduit F100X150AJC

Panduit F100X150AJC Thermal Transfer Flag Label Cassette, 1" x 1.5", White, 200 Labels
$ 81.959
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F100X150AJC.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.39%

Supply Chain

Country of OriginCosta Rica

Descriptions

Descriptions of Panduit F100X150AJC provided by its distributors.

Panduit F100X150AJC Thermal Transfer Flag Label Cassette, 1" x 1.5", White, 200 Labels
LABEL PRINTER TAPE, VINYL, WHITE; Label Tape Type:-; Tape Length:1.5"; Tape Width:25.4mm; Tape Material:Vinyl; Label Tape Colour:White; For Use With:Panduit PanTher LS8E Series Printers; Product Range:-; SVHC:No SVHC (15
P1 Cassette, Flag Label, Polyester, 1 Inch Wide x 1.50 Inches High, With 0.38 Inch Print On Area, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Provides larger labeling area for small cables, Innovative design allows flag labels to be applied in either adhesive or non-adhesive orientations.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN