Panduit F.5X1LG6

Wire Ducting & Raceways Slotted DuctPVC Lgry .5X1X6'Sold per ft
$ 4.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F.5X1LG6.

Farnell

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.02%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitF.5X1LG6-A
Wire Ducting & Raceways Slotted DuctPVC Lgry Adh .5x16' Lgray
PanduitFS.5X1LG6
Wiring Ducts Solid Wall Rectangular with Cover Screw Polyvinyl Chloride Light Gray
PanduitC.5LG6
Wire Ducting & Raceways COVER 1/2X6FT Sold per the foot

Descriptions

Descriptions of Panduit F.5X1LG6 provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC Lgry .5X1X6'Sold per ft
Panduit Narrow Slot Duct; 0.69" Width; 1.06" Height; Light Gray; 6 ft. Length; w/out Cover
Raceway Duct, Pvc, 26.9Mm X 17.5Mm, Grey; External Height - Metric:26.9Mm; External Width - Metric:17.5Mm; Length - Metric:1.83M; External Height - Imperial:1.06"; External Width - Imperial:0.69"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F.5X1LG6
Slotted Duct, Polyvinyl Chloride, 0.5 Inch x 1 Inch x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN