Panduit EV14-14RB-Q

Panduit EV14-14RB-Q StrongHold Insul Ring Terminal, 600V, 16-14AWG, 1/4 Stud (M6), Blue, 25Pcs
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit EV14-14RB-Q.

Master Electronics

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit EV14-14RB-Q provided by its distributors.

Panduit EV14-14RB-Q StrongHold Insul Ring Terminal, 600V, 16-14AWG, 1/4 Stud (M6), Blue, 25Pcs
Terminals Insulated Vinyl Ring Terminal for Wire Range 16-14 (1.5-2.5) Stud Size 1/4 (M6), Blue
RING TERMINAL, 1/4", VINYL, BLUE, 14AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Product Range:StrongHold Series; Insulator Colour:Blue; Insulator Material:Vinyl RoHS Compliant: Yes
StrongHold EV14-14RB-Q Contractor Grade Insulated Ring Terminals are a reliable and economical option that withstand a wide range of general-purpose applications. The ring tongue design assures a secure connection in high vibration applications. Accommoda

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN