Panduit ESV8-ESV14-Q

Butt Splice Terminal (14-16)AWG/8AWG Copper Red/Blue Stripe 35.7mm Tin Bag
$ 3.906
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ESV8-ESV14-Q.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-87.68%

Descriptions

Descriptions of Panduit ESV8-ESV14-Q provided by its distributors.

Butt Splice Terminal (14-16)AWG/8AWG Copper Red/Blue Stripe 35.7mm Tin Bag
STEP DOWN BUTT SPLICE, VINYL/RED/16-8AWG; Insulator Colour:Red; Product Range:StrongHold Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:8mm²; Insulator Material:Vinyl RoHS Compliant: Yes
StrongHold ESV8-ESV14-Q Contractor Grade Vinyl Insulated Step-Down Butt Splices are a reliable and economical option that withstand a wide range of general-purpose applications. They are designed to splice two solid or stranded wires together to repair or

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESV8ESV14Q