Panduit ESV14-ESV18-Q

Butt Splice Terminal (14-16)AWG/(16-22)AWG Copper Blue/Red Stripe 24.5mm Tin Bag
$ 1.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ESV14-ESV18-Q.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-28.35%

Descriptions

Descriptions of Panduit ESV14-ESV18-Q provided by its distributors.

Butt Splice Terminal (14-16)AWG/(16-22)AWG Copper Blue/Red Stripe 24.5mm Tin Bag
Terminals Insulated Vinyl Step-Down Butt Splice for Wire Range 16-14 (1.5-2.5) to 22-16 (0.5 - 1.0), Blue with Red Color Ring
STEP DOWN BUTT SPLICE/VINYL/BLU/22-14AWG; Insulator Colour:Blue; Product Range:StrongHold Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Insulator Material:Vinyl RoHS Compliant: Yes
StrongHold ESV14-ESV18-Q Contractor Grade Vinyl Insulated Step-Down Butt Splices are a reliable and economical option that withstand a wide range of general-purpose applications. They are designed to splice two solid or stranded wires together to repair o

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESV14ESV18Q