Panduit ER.5-E4-X

Wire Retainer, Elastic Harness, .50" (12.7MM) Bundle, #4 Screw, Nylon 6.6
$ 17.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ER.5-E4-X.

Electro Sonic

Datasheet1 page12 years ago

_legacy Avnet

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.19%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitTM3-X2-C0Y
Cable Tie Mount, Swivel, Weather Resist, 0.87" x 0.62", Nylon 6.6, Blk, 100/Pcs
Pan-Clamp heavy duty fixed diameter clamp .50 (12.7mm) bundle black standard package.
PanduitLHMS-S10-D
Cable Accessories Tie Mount Nylon 6/6 Natural Bulk

Descriptions

Descriptions of Panduit ER.5-E4-X provided by its distributors.

WIRE RETAINER, ELASTIC HARNESS, .50" (12.7MM) BUNDLE, #4 SCREW, NYLON 6.6
ELASTIC RETAINER, PA 66, BLACK, M3 SCREW; Accessory Type: Harness Elastic Retainer; For Use With: Panduit Harness Boards; Product Range: -; SVHC: No SVHC (15-Jan-2019)
The epoxy applied cable tie mount kit in black is made of two-part epoxy and nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It includes 1 epoxy cup 1 mixer stick 3 EMS mounts and 3 cable ties. It is used with m
Elastic Retainers; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Retención Elástica, Montaje Roscado; Longitud Externa:-; Anchura Externa:14.2Mm; Color:Negro; Color De Montura:Black; Diametro Max Del Conjunto De Cables:0.5" |Panduit ER.5-E4-X
Factory Standard Pack = 10: Elastic Retainer, 0.50 Inch (12.7 mm) Bundle Diameter. No. 4 (M2.5) Screw. Cable bundles are formed as cable bundles are inserted for wire harness assembly. Completed bundles can be easily removed. For indoor use only. Material is Nylon 6.6. Color is Black.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN