Panduit DV14-250MB-M

Male Disconnect, Vinyl Barrel Insulated, Rohs Compliant: Yes |Panduit DV14-250MB-M
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV14-250MB-M.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

Quick Disconnect Terminal 18-22AWG Copper Red M 24.9mm Nickel Box
TERMINAL, MALE DISCONNECT, NYLON INSULATED WITH INSULATION GRIP 16-14 AWG
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 16-14 AWG, 72M-187-20-P
Quick Disconnect Terminal 14-16AWG ETP Copper Blue M 21.59mm Tin Case
Keystone8288
Terminal; Quick Fit; Flat; 16 - 14 AWG; 0.187x0.020 in. Tab; Blue; Vinyl; Tin Plated EPT Copper
Quick Disconnect Terminal 14-16AWG M 23.34mm Zinc Chromate Avikrimp™ Bag

Descriptions

Descriptions of Panduit DV14-250MB-M provided by its distributors.

Male Disconnect, Vinyl Barrel Insulated, Rohs Compliant: Yes |Panduit DV14-250MB-M
Quick Disconnect Terminal 14-16AWG M 24.3mm 7.87mm Nickel Bulk
Male Disconn, vinyl barrel Insul, 16 - 14 AWG, DV14-250MB-M, PK 1000
Panduit Sales Corp. Disc,M,Blvn,.25X.032in,16-14Awg,1000
The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.96 (24.4 mm) l
Pan-Term Insulated Terminals 16-14 .250 MALE DISC
Male Disconnect, vinyl barrel insulated,
Panduit DISCONNECT MALE VNYL -
CONN QC TAB 14-16AWG 0.250 CRIMP
Male tab couples with (all 0.25 x 0.032) female disconnects, Insulation support helps to prevent wire damage in bending applications. Male tab can be inserted and removed from the female disconnect without the use of tools for lower installed cost. UL Flammability UL 94V-0. maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN