Panduit Dura-Ty Cable Tie Heads are weather- chemical- and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism complete with double stainless steel locking barbs provides a consistent reliable connect
Dura-Ty Cable Tie Heads; Longitud Del Cable:-; Ancho De Cable:-; Material Del Sujetacable:Acetal; Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:-; Diametro Max Del Conjunto De Cables:-; Altura:0.49"; Anchura:0.718"; Color:Black |Panduit DTHEH-Q0
Cable Tie Heads (25) for Extra-Heavy Cross Section. Black. Weather Resistant acetal material provides 20 plus years outdoor life and high impact resistance. Excellent ultraviolet light, chemical and moisture resistance. Double stainless steel locking barbs provide consistent and predictable holding values. Ideal for securing cables in outdoor messenger strand applications. Meets Telcordia TR-TSY-000789 industry guidelines for lashed cable supports. May be used with Panduit Stackable Cable Spacer (SACS50-T100).