Panduit DS1

Wire Ducting & Raceways Duct Seal Compound 1 pound
$ 5.681
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DS1.

element14 APAC

Datasheet1 page12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.70%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit DS1 provided by its distributors.

Wire Ducting & Raceways Duct Seal Compound 1 pound
Duct Seal, Sealing Compound, 1Lb Pack; Sellante, Tipo:Oil Based Compound; Sellante, Aplicaciones:Masonry, Metal, Plastic, Wood; Sealant Color:-; Método De Dispensación:Paquete; Peso:1Lb; Volumen:-; Para Usar Con:Duct Work |Panduit DS1
Duct Seal (sealing compound), 1 pound package. Seals irregular openings from air, dust, or water. Non-hardening sealant that adheres to metal, masonry, wood or plastic. Provides vibration dampening. Safe and easy to use, non-corrosive, non-toxic, no asbestos, will not stain or harm hands, and no unpleasant odor. Dielectric strength is 200 Volts per .001 inch of thickness, minimum 0.030 inch sample thickness.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1.