Panduit DNG14-188FB-L

Supra-Grip Female Disconnect Nylon Fully Insulated 16 - 14 AWG .187 X .020 Tab Size
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNG14-188FB-L.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Reel
Quick Disconnect Terminal 14-16AWG F 23.6mm 8.9mm Tin Loose Piece
Quick Disconnect Terminal, DNF-FIB, Female Quick Disconnect, 4.75mm x 0.81mm, 5.21mm x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.81mm
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip

Descriptions

Descriptions of Panduit DNG14-188FB-L provided by its distributors.

Supra-Grip Female Disconnect Nylon Fully Insulated 16 - 14 AWG .187 X .020 Tab Size
Female Disconnect, Double Crimp, Nylon F |Panduit DNG14-188FB-L
Panduit Sales Corp SpgrpFdisBlny187X02in16-14Awg50
Terminals Female Disc double crimp nylon
Supra-Grip DNG14-188FB-L Loose Piece Di
FEMALE QUICK DISCONNECT, 16AWG-14AWG;
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Flared barrel extension integrated into stamping to provide insulation grip for double crimp requirements. Fully insulated design provides protection from electrical shorts. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher-quality connection. Mates with DNF-FIMB family. UL Flammability UL 94V-2/HB. maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN