Panduit DNF18-250M-C

Quick Disconnect Terminal 18-22AWG Copper Red M 22.9mm Nickel Bottle
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-250M-C.

HQonline

Datasheet1 page0 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Quick Disconnect Terminal 18-22AWG Copper Red M 24.9mm Nickel Bottle
Quick Disconnect Terminal 14-16AWG Copper Blue M 24.3mm Nickel Bottle
Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.9mm Nickel Bottle
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18 AWG, 71M-250-32-P
Keystone8286
Terminal; Quick Fit; Flat; 22 - 18 AWG; 0.187x0.020 in. Tab; Red; Vinyl; Tin Plated EPT Copper
Quick Disconnect Terminal 14-16AWG Brass Blue M 20.83mm Zinc Chromate Avikrimp™ Bag

Descriptions

Descriptions of Panduit DNF18-250M-C provided by its distributors.

Quick Disconnect Terminal 18-22AWG Copper Red M 22.9mm Nickel Bottle
MALE DISCONNECT TAB SIZE OF 0.250 X 0.032" 22-18 AWG RED NYLON INSULATED
Panduit Sales Corp DiscMRdny250X032in22-18AwgIgs100
Terminals Male Disconnect NYL barrel insulated
Male Disconnect Tab Nylon Pan-Term Series
Pan-Term DNF18-250M-C Loose Piece Disco
Male Disconnect, Red, 22-18AWG, PK100
CONN QC TAB 18-22AWG 0.250 CRIMP
Male Disconnect, 6.35Mm, 18Awg, Red; Product Range:Dnf18 Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-250M-C
Male tab couples with (all 0.25 x 0.032) female disconnects. Male tab can be inserted and removed from the female disconnect without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-250M-C.