Panduit DCF5WH-X

Wire Ducting & Raceways LD5 Low Voltage Drop Ceiling / Entrance
$ 2.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DCF5WH-X.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.45%

Supply Chain

Country of OriginUS

Related Parts

PanduitDCF5IW-X
Cable Accessories Entrance End Fitting Acrylonitrile Butadiene Styrene Off White
PanduitDCF10WH-X
Cable Accessories Drop Ceiling/Entrance End Fitting Acrylonitrile Butadiene Styrene White
PanduitDCF10IW-X
Cable Accessories Drop Ceiling/Entrance End Fitting Acrylonitrile Butadiene Styrene Off White
TE Connectivity / RaychemCM-SCE-TP-1/2-4H-9
RAYCHEM, RAYCHEM: MILITARY GRADE, CABLE MARKER,1/2IN,4 HOLE, WHT (250 PCS 1 PK)
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-TP-1/4-4H-9
Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm

Descriptions

Descriptions of Panduit DCF5WH-X provided by its distributors.

Wire Ducting & Raceways LD5 Low Voltage Drop Ceiling / Entrance
Cable Accessories Entrance End Fitting Acrylonitrile Butadiene Styrene White
DUCT FITTING, ABS, WHITE; Raceway / Duct Material: ABS (Acrylonitrile Butadiene Styrene); Raceway / Duct Color: White; External Length: 86.7mm; External Width: 40.6mm; External Height: 57.2mm; Product Rang 94F5656
LD5 Low Voltage Drop Ceiling/Entrance End Fitting, White, Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used with LD, LDP and LDS Raceways.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN