Panduit D10-250M-L

Male Disconnect, non-Insul, 12 - 10 AWG, .250 x .03, D10-250M-L, PK 50
$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D10-250M-L.

IHS

Datasheet1 page25 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit D10-250M-L provided by its distributors.

Male Disconnect, non-Insul, 12 - 10 AWG, .250 x .03, D10-250M-L, PK 50
Quick Disconnect Terminal 10-12AWG M 18.3mm Nickel
Male Disconnect 12 - 10 AWG .250x.032 in. Tab Non-Insulated 50 Pack
Pan-Term Insulated Terminals DISCONNECT 12-10, .250X.032
Disconnect Male, Brazed Rohs Compliant: Yes
Panduit DISCONNECT MALE, BRAZED
MALE QUICK DISCONNECT, 12AWG-10AWG;
CONN QC TAB 10-12AWG 0.250 CRIMP
Male tab couples with (all 0.25 x 0.032) female disconnects. Male tab can be inserted and removed from the female disconnect without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). Rated up to 2000 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN