Panduit CWST

Panduit CWST Copper Cable Prep Snipping Tool, Ergonomic, 1.86"x5.75", Flush Cut, 14AWG, Grn
$ 55.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CWST.

Master Electronics

Datasheet1 page14 years ago
Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.53%

Supply Chain

Introduction Date2023-03-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit CWST provided by its distributors.

Panduit CWST Copper Cable Prep Snipping Tool, Ergonomic, 1.86"x5.75", Flush Cut, 14AWG, Grn
Panduit CWST Copper cable conductor snipping tool. Copper Cable Snipping Tool
CABLE CUTTING, SNIPPING TOOL, HEAD WIDTH 0.48IN, JAW LENGTH 0.35IN, CWST SERIES
WIRE SNIPPING TOOL; Overall Length: 146mm; Cutting Capacity Max: 1.6mm; Product Range: -; Body Material: Rubber; Cut Type: Flush; Jaw Length: 0.35"; Length: 5.75" 06H1643
Wire Snipping Tool; Longitud Total:146Mm; Capacidad De Corte Max:1.6Mm; Longitud:5.75"; Longitud De La Mordaza:0.35"; Material Del Cuerpo:Rubber; Tipo De Corte:Al Ras |Panduit CWST

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN