Panduit CMSB12-2S-C300

Panduit CMSB12-2S-C300 Cable Tie, Edge Clip, 7.4"L, Nylon 6/6, .7-3mm Offset, Black, 100Pcs
$ 0.78

Price and Stock

Inventory History

3 month trend:
+98.02%

Descriptions

Descriptions of Panduit CMSB12-2S-C300 provided by its distributors.

Panduit CMSB12-2S-C300 Cable Tie, Edge Clip, 7.4"L, Nylon 6/6, .7-3mm Offset, Black, 100Pcs
Side Fixed Clip Cable Tie Mount For Use with Cables and Wires Perpendicular Bundle Orientation
Cable Tie Mounts Mount Assembly PLT tie side-fixed, perpendicular, .7mm-3mm panel range, HSWRBL
Edge Clip Assy Inc Tie 0.7 - 3Mm S Perp Rohs Compliant: Yes |Panduit CMSB12-2S-C300
EDGE CLIP ASSY INC TIE 0.7 - 3MM S PERP; Available until stocks are exhausted
Cable Tie Material = Polyamide / Cable Tie Colour = Black / Halogen Free = No / Length mm = 188 / Width mm = 12.2 / Thickness mm = 3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 115 / Releasable = No
The CMSB12-2S-C300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a cable tie for securing and routing cables perpendicular and adjacent to a 0.7mm to

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN