The CMEB24-2S-C300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a cable tie for securing and routing cables perpendicular and offset to a 3mm to 6mm
Cable Tie Material = Polyamide / Cable Tie Colour = Black / Halogen Free = No / Length mm = 188 / Width mm = 13.7 / Thickness mm = 6 / Tensile Strength N = 222 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 115 / Releasable = No