Panduit CMDJLCZBL

Fiber Optic Connectors Dupl LC Sr/Jr Fiber Adapter (EI) With
$ 19.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CMDJLCZBL.

Electro Sonic

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

Related Parts

TE Connectivity5502781-4
Conn SC-FC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Bulk
TE Connectivity5502632-7
Fiber Optic Conn RECEPT BLKHD SC SS BLACK W/DC
PanduitFSCMC5BL
Fiber Optic SC Connector, 1 Contact(s), Male, 50/125um, Multi Mode, Simplex, Locking
TE Connectivity / AMP5502780-1
Conn SC-ST Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Box
PanduitCMDBUSCBL
Fiber Optic Adapter Modules SC Duplex - SC Duplex
PanduitFSCMPC5BL
Fiber Optic SC Connector, 1 Contact(s), Male, 50/125um, Multi Mode, Simplex, Locking

Descriptions

Descriptions of Panduit CMDJLCZBL provided by its distributors.

Fiber Optic Connectors Dupl LC Sr/Jr Fiber Adapter (EI) With
Conn LC Adapter Single Mode Duplex ST
Panduit MINI-COM DUPLEX LC FIBER
Fiber Optic Connector; Connector Type:LC Fiber-Optic; Series:Mini-Com; Fiber Type:Singlemode; Fiber Diameter:9/125 um; Connector Body Material:Zirconia Ceramic; Connector Type:LC Fiber-Optic; Body Material:Zirconia Ceramic ;RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN