Panduit CLRCVR2-1

INSULATING COVER, PC/PP, CLR, 129.5MM L; Product Range: CLRCVR Series RoHS Compliant: Yes
$ 34.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLRCVR2-1.

Newark

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Introduction Date2012-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit CLRCVR2-1 provided by its distributors.

INSULATING COVER, PC/PP, CLR, 129.5MM L; Product Range:CLRCVR Series RoHS Compliant: Yes
Panduit CLRCVR2-1 Insulating Cover, Polycarbonate/Polypropylene, 1.66" Wx5.1" H, Clear/Blk, 1Pc
Connector Accessories Cover Straight Polycarbonate/Polypropylene Black/Clear
Tin-plated copper mechanical lug with anti-rotational feature 14 AWG
Panduit Sales Corp Clear Cover PlasticFor HtapEa
Terminals Clear HTAP Cover for HTCT #2 AWG
StructuredGround CLRCVR2-1 Cover, 2-1,
Clear HTAP Cover For HTCT No. 2 American Wire Gauge (AWG), Made of high impact plastic to provide high impact strength and 360 degree inspections of crimped connection to assure the crimp is complete and the correct die was used, Incorporate dual self-latching spring loaded latches and supplied with two Panduit UL 94 V-0 cable ties to allow for easy snap-on assembly and ensure covers are secured, Low profile design minimizes space requirements, Each cover half supports installation information labels inside plastic retainer strips to allow labels to be viewed on either side of cover and to protect labels from being removed, Incorporate molded in flash barriers which encompass the HTAP installation providing protection against electrical flash over, UL 94 V-0 flame rating and oxygen index of 28 providing self-extinguishing, flame retardant properties, Part number, voltage rating, temperature rating and HTCT part number molded into cover for easy identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN