What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit CJ688TGAW

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir
$ 15.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ688TGAW.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.197
$ 15.78
$ 15.78
Stock
17
8,537
8,537
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
IDC, Wire
IDC
IDC
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Housing Material
-
ABS
ABS
Contact Material
Copper
Copper
Copper
Color
-
Black
Black

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag

Descriptions

Descriptions of Panduit CJ688TGAW provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir
Modular Connectors/Ethernet Connectors,Modular Jacks 1 15.87mm*38.15mm
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
MINI-COM MODULE, CAT6, UTP, 8 POS 8 WIRE, UNIVERSIAL, ARTIC WHITE, TGSTLY
PUNCHDOWN JACK MODULE, RJ45, 8P8C, CAT6 ROHS COMPLIANT: YES
MINI-COM MODULE CAT 6 UTP 8 POS 8 WIRE UNIVERSAL ARCTI
Panduit MINICOM CAT6 JACK MODULE

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN