Panduit CFP4IW

Mini Com Classic Single Gang Faceplate Accepts 4 Mini-com Module, Off White
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CFP4IW.

element14 APAC

Datasheet3 pages11 years ago

Farnell

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-17.01%

Supply Chain

Introduction Date2022-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit CFP4IW provided by its distributors.

MINI COM CLASSIC SINGLE GANG FACEPLATE ACCEPTS 4 MINI-COM MODULE, OFF WHITE
Modular Connector; Tipo De Accesorio:Faceplate; Para Usar Con:Modular Connectors; Núm. De Espacios Modulares:4; Material Del Cuerpo Del Conector:Plástico; Conector, Color:Blanco; Color:Off-White; Núm. De Contactos:4 |Panduit CFP4IW
MODULAR CONNECTOR; Series:Mini-Com; Accessory Type:Faceplate; For Use With:Modular Connectors; No. of Module Spaces:4; Connector Body Material:Plastic; Connector Color:White; Color:Off-White; Connector Type:Modular; No. of Contacts:4

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN