Panduit CF3WH-E

Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene White
$ 1.729
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CF3WH-E.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
-2.21%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitCF3IW-E
Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene Off White
PanduitSMS-A-D
Cable Tie Mount 2-Way Tie Entry Adhesive Back/Mtg 2.00 in. W x 1.00 in. L Base ABS White
PanduitSMS-A-C
Cable Tie Mount, Snap-In, Adh., Wh Rohs Compliant: Yes |Panduit SMS-A-C

Descriptions

Descriptions of Panduit CF3WH-E provided by its distributors.

Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene White
Wire Ducting & Raceways LD3 Low Voltage Coupler Fitting
LD3 Low Voltage Coupler Fitting, White, Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used with LD, LDP and LDS Raceways.
Surface Raceway/Abs/1.5"x0.83"x0.44"/Wht; External Height - Metric:11.2Mm; External Width - Metric:21Mm; Length - Metric:38.1Mm; External Height - Imperial:0.44"; External Width - Imperial:0.83"; Length - Imperial:1.5" Rohs Compliant: Yes |Panduit CF3WH-E

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN