Panduit CCS38-S8-C0

Cable clamp, max. bundle Ø 9.5 mm, PA, natural, (L x W x H) 15 x 9.4 x 9.6 mm, CCS38-S8-C0
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCS38-S8-C0.

JRH Electronics

Datasheet1 page9 years ago

Sager Electronics

Burklin Elektronik

Electro Sonic

Newark

Inventory History

3 month trend:
+452%

Supply Chain

Country of OriginUS
Introduction Date2023-04-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit CCS38-S8-C0 provided by its distributors.

Cable clamp, max. bundle Ø 9.5 mm, PA, natural, (L x W x H) 15 x 9.4 x 9.6 mm, CCS38-S8-C0
P Clip, Fixed Diameter, Black, Pk100; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:9.5Mm; Cable Clamp/Clip Material:Nylon (Polyamide); Cable Clamp/Clip Colour:Black; External Length:-; External Width:9.4Mm; Rohs Compliant: Yes |Panduit CCS38-S8-C0
Fixed Diameter Clamp. 0.38 Inch (9.7 mm) Bundle Diameter. No. 8 (M4) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Weather Resistant Nylon 6.6. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCS38S8C0