Panduit CCH87-S10-D

Cable Mounting & Accessories Fixed Dia Clamp .87 (221mm) Bundle
$ 0.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH87-S10-D.

JRH Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle white bulk package.
Wire Marker Products CABLE CLAMPS, 13/16
Fixed diameter cable clamp heavy duty 10 screw (M5) 1 (25.4mm) bundle white bulk package.

Descriptions

Descriptions of Panduit CCH87-S10-D provided by its distributors.

Cable Mounting & Accessories Fixed Dia Clamp .87 (221mm) Bundle
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 22.1mm
Cable Accessories Heavy Duty Clamp Nylon 6/6 Natural
Fixed Dia Clamp, .87" (22.1mm) Bundle, #10 Sc, CCH87-S10-D, PK 500
Fixed Dia Clamp, .87" (22.1Mm) Bundle, # / Pc Rohs Compliant: Yes
FIXED DIA CLAMP, .87" (22.1MM) BUNDLE, #10 SCREW, (M5), WHITE
Fixed Diameter Clamp. 0.87 Inch (22.1 mm) Bundle Diameter. No. 10 (M5) Screw. Black. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH87S10D