Panduit CCH62-S10-M

Fixed diameter cable clamp heavy duty 10 screw (M5) .62 (15.8mm) bundle white bulk package.
$ 0.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH62-S10-M.

Sager Electronics

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
+96.69%

Supply Chain

Country of OriginUS

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .25 (6.4mm) bundle white bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .38 (9.7mm) bundle white bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white bulk package.

Descriptions

Descriptions of Panduit CCH62-S10-M provided by its distributors.

Fixed diameter cable clamp heavy duty 10 screw (M5) .62 (15.8mm) bundle white bulk package.
Cable Clamp, Nylon 6/6, 0.62 in Bundle Dia., Natural, 1.01 in L, 1000 PK
Fixed Diameter Clamp. 0.62 Inch (15.8 mm) Bundle Diameter. No. 10 (M5) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH62S10M