Panduit CCH62-S10-C

Cable clamp, max. bundle Ø 15.7 mm, PA, natural, (L x W x H) 16.5 x 12.7 x 15.7 mm, CCH62-S10-C
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH62-S10-C.

Electro Sonic

Datasheet1 page14 years ago
Datasheet2 pages24 years ago

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-16.49%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.
Cable clamp, max. bundle Ø 7.9 mm, nylon, natural, (L x W x H) 12.7 x 12.7 x 7.9 mm

Descriptions

Descriptions of Panduit CCH62-S10-C provided by its distributors.

Cable clamp, max. bundle Ø 15.7 mm, PA, natural, (L x W x H) 16.5 x 12.7 x 15.7 mm, CCH62-S10-C
Fixed diameter cable clamp heavy duty 10 screw (M5) .62 (15.8mm) bundle white standard package.
Wire Marker Products CABLE CLAMPS, 5/8
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 15.7mm Automotive
Cable Clamp, Nylon 6/6, 0.62 in Bundle Dia., Natural, 1.01 in L, 100 PK
P CLIP, FIXED DIAMETER, NATURAL, PK100; Cable Clamp / Clip Type: Screw Mount Cable Clamp; Internal Diameter: 15.7mm; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Natural; External Length
Fixed Diameter Clamp. 0.62 Inch (15.8 mm) Bundle Diameter. No. 10 (M5) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH62-S10-C.
  • CCH62S10C