Panduit CCH100-S10-C

Fixed diameter cable clamp, heavy duty, No 10 screw M5, 1 in 25.4mm bundle, white, 500PK
$ 0.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH100-S10-C.

Farnell

Datasheet1 page14 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-25.63%

Supply Chain

Country of OriginUS

Related Parts

Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.
Cable clamp, max. bundle Ø 7.9 mm, nylon, natural, (L x W x H) 12.7 x 12.7 x 7.9 mm

Descriptions

Descriptions of Panduit CCH100-S10-C provided by its distributors.

Fixed diameter cable clamp, heavy duty, No 10 screw M5, 1 in 25.4mm bundle, white, 500PK
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 25.4mm Automotive
Cable Fastener; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:25.4Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:-; External Width:12.7Mm; Height:- Rohs Compliant: Yes |Panduit CCH100-S10-C
Factory Standard Pack = 100: Fixed Diameter Clamp. 1 Inch (25.4 mm) Bundle Diameter. No. 10 (M5) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH100S10C