Panduit CBXF6IW-AY

Connector Accessories Surface Mount Box Acrylonitrile Butadiene Styrene Off White Mini-Com®
$ 29.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBXF6IW-AY.

JRH Electronics

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+70.00%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit CBXF6IW-AY provided by its distributors.

Connector Accessories Surface Mount Box Acrylonitrile Butadiene Styrene Off White Mini-Com®
Elongated Surface Mount Box for Mini-Com Multi-Media/Fiber 6-Modules Off White
Panduit CBXF6IW-AY Mini-Com Surface Mount Box, ABS Plastic, 6 Port, Off White
Surface Mount Box, Plastic, 6 Mod, White; Accessory Type:Surface Mount Box; For Use With:Mini-Com Modules And Inserts; No. Of Module Spaces:6; Connector Body Material:Plastic Body; Connector Colour:White; Product Range:Cb Series Rohs Compliant: Yes |Panduit CBXF6IW-AY
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 mater

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN