SURFACE MOUNT BOX, PLASTIC, 4 MOD, WHITE; Accessory Type: Surface Mount Box; For Use With: Mini-Com Modules and Inserts; No. of Module Spaces: 4; Connector Body Material: Plastic Body; Connector Colour: Wh 84K0929
Surface Mount Box, Plastic, 4 Mod, White; Tipo De Accesorio:Surface Mount Box; Para Usar Con:Mini-Com Modules And Inserts; Núm. De Espacios Modulares:4; Material Del Cuerpo Del Conector:Plástico; Conector, Color:Blanco |Panduit CBX4IW-AY
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 mater