Panduit CBX2EI-AY

Surface Mount Box 1.06x1.95x3.65 in. Electrical Ivory Screws/Adhesive Strip Mount End Position
$ 7.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBX2EI-AY.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+14.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit CBX2EI-AY provided by its distributors.

Surface Mount Box 1.06x1.95x3.65 in. Electrical Ivory Screws/Adhesive Strip Mount End Position
SURFACE MOUNT BOX, PLASTIC, 2 MOD, IVORY; Accessory Type: Surface Mount Box; For Use With: Mini-Com Modules and Inserts; No. of Module Spaces: 2; Connector Body Material: Plastic Body; Connector Colour: Ivory; Product Range: -
Surface Mount Box, Plastic, 2 Mod, Ivory; Tipo De Accesorio:Surface Mount Box; Para Usar Con:Mini-Com Modules And Inserts; Núm. De Espacios Modulares:2; Material Del Cuerpo Del Conector:Plástico; Conector, Color:Marfil |Panduit CBX2EI-AY
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 mater

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN