Panduit CBX1IW-A

Surface Mount Box 0.90x1.01x1.88 in. Off White Screws/Adhesive Strip Mount End Position
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBX1IW-A.

Sager Electronics

Datasheet1 page14 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.22%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit CBX1IW-A provided by its distributors.

Surface Mount Box 0.90x1.01x1.88 in. Off White Screws/Adhesive Strip Mount End Position
SURFACE MOUNT BOX, PLASTIC, 1 MOD, WHITE; Accessory Type: Surface Mount Box; For Use With: Mini-Com Modules and Inserts; No. of Module Spaces: 1; Connector Body Material: Plastic Body; Connector Colour: Wh 16C2411
Surface Mount Box, Plastic, 1 Mod, White; Tipo De Accesorio:Surface Mount Box; Para Usar Con:Mini-Com Modules And Inserts; Núm. De Espacios Modulares:1; Material Del Cuerpo Del Conector:Plástico; Conector, Color:Blanco |Panduit CBX1IW-A
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 mater

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN