Panduit CBR1.5I-M0

Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
$ 51.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR1.5I-M0.

Master Electronics

Datasheet1 page8 years ago
Datasheet192 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.45%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT1.5I-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT1.5I-M30
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT2I-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604751-0
TE Connectivity2-603227-0
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, black
TE Connectivity1-604772-0
Cable Tie, 8", Black, 100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604772-0

Descriptions

Descriptions of Panduit CBR1.5I-M0 provided by its distributors.

Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Accessories Contour Cable Tie Weather Resistant Nylon 6.6 Black Bulk
CABLE TIE, NYLON 6.6, 147.3MM, 40LB, BLK; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:147.3mm; Cable Tie Width:3.58mm; Cable Bundle Diameter Max:38.1mm; Cable Tie Type:Intermediate; Product Range:Contour-Ty Series RoHS Compliant: Yes
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 materi
Cable Tie, In-Line, Parallel-entry, 5.9 Inches (150 mm) Length, Intermediate, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN