Panduit C6WH6

Wire Ducting & Raceways DUCT COVER PVC 6inX6ft SOLD PER FT
$ 8.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C6WH6.

Sager Electronics

Datasheet1 page24 years ago
Datasheet14 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-80.04%

Supply Chain

Country of OriginUS

Related Parts

PanduitC3WH6
Wire Ducting & Raceways 6' LENGTH Sold per foot
PanduitC4WH6
Wire Ducting & Raceways Duct Cover PVC WHT 4WX6ft Sold per ft
PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot
Phoenix Contact0828767
Cable Marker Label, Unlabeled 84pcs/card, White US-WMT (15X4)

Descriptions

Descriptions of Panduit C6WH6 provided by its distributors.

Wire Ducting & Raceways DUCT COVER PVC 6inX6ft SOLD PER FT
WIRING DUCT COVER, WHITE, 1.8M; Raceway / Duct Material:PVC (Polyvinylchloride); Raceway / Duct Color:White; External Length:1.8m; External Width:158.8mm; External Height:9.4mm; Product Range:Panduct Series RoHS Compliant: Yes
Duct Cover, Polyvinyl Chloride, 6 Inch Width x 6 Feet Length, White, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN