Panduit C4LG6-F

Wire Ducting & Raceways DUCT COVER W/FILM 4inX6ft SOLD PER FT
$ 3.856
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C4LG6-F.

Newark

Datasheet2 pages11 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.09%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit C4LG6-F provided by its distributors.

Wire Ducting & Raceways DUCT COVER W/FILM 4inX6ft SOLD PER FT
DUCT COVER, LIGHT GRAY, PVC; Raceway / Duct Material:PVC (Polyvinylchloride); Raceway / Duct Color:Light Gray; External Length:1.8m; External Width:108mm; External Height:9.4mm; Product Range:Panduct Series RoHS Compliant: Yes
Duct Cover With Protective Film, Polyvinyl Chloride, 4 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4LG6F